8-1617600-5

Heilind Number:AMP8-1617600-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617600-5
ECAD Model:
3D Model

Description:

PRMGSPDD-26Y=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617600-5
Mount Type:Printed Circuit Board
Coil Resistance:3200 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
SKU:AMP8-1617600-5

Detailed Description

Enhance your circuit board with the PRMGSPDD-26Y=RELAY, a high-performance signal relay designed for precise and reliable switching. Featuring a coil resistance of 3200 Ω and a coil voltage of 26.5 VDC, this DPDT relay offers seamless control in electronic applications. Its 2 Form C, 2 C/O contact configuration ensures versatile connectivity, while the maximum switching voltage of 28 VDC guarantees optimal performance. With PC pin termination and a contact current rating of 1 A, this relay is suitable for various signaling and communication systems. Rest assured, it is fully compliant with RoHS regulations, making it an environmentally friendly choice for your projects. Upgrade your relay capabilities with this advanced component.