8-1617607-6

Heilind Number:AMP8-1617607-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1617607-6
ECAD Model:
3D Model

Description:

DS13-1002S=RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617607-6
Amperage:2 A
Mount Type:Printed Circuit Board
Coil Voltage:3.8 VDC
Output Type:DC
Maximum Switching Voltage:60 VDC
Termination Type:Surface Mount
Contact Voltage:60 VDC
Operating Temperature Range:-55 - 105 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:3.8 - 32 VDC
SKU:AMP8-1617607-6

Detailed Description

Discover the DS13-1002S=RELAY, a reliable component designed for printed circuit board mounting. This power relay features a 2A amperage and a coil voltage of 3.8 VDC, suitable for a variety of applications. With a maximum switching voltage of 60 VDC and a contact voltage of 60 VDC, it ensures efficient power control. Operating in a wide temperature range from -55 to 105°C, this relay is built to withstand harsh environmental conditions. Its 1 Form A (NO) contact arrangement and surface mount termination type make it easy to integrate into your circuit design. Whether for industrial or commercial use, this power relay guarantees performance and durability. Note: This product is not RoHS compliant.