8-1617748-5

Heilind Number:AMP8-1617748-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617748-5
ECAD Model:
3D Model

Description:

FCA-125-DY8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617748-5
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP8-1617748-5

Detailed Description

Enhance your power relay systems with the FCA-125-DY8, a high-performance component designed for efficiency and durability. With a 25A amperage rating and raised vertical flange mount, it offers secure and stable installation in various applications. The contact material, silver cadmium oxide with gold plating, ensures reliable conductivity, while the 1 Form C, SPDT contact arrangement provides versatile switching capabilities. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay can withstand extreme conditions with ease. Its socket pin terminal configuration and 115VAC coil voltage make it easy to integrate into your existing setups. Trust in the FCA-125-DY8 for seamless and dependable relay performance in demanding environments.