8-1617748-6

Heilind Number:AMP8-1617748-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1617748-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FCA-125-DY9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617748-6
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Current:.03 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP8-1617748-6

Detailed Description

Experience reliable power switching with our FCA-125-DY9 relay, designed for high-performance applications. With a robust amperage of 25 A and silver cadmium oxide contacts plated with gold, you can trust in efficient and durable operation. The raised vertical flange mount ensures secure installation, while the 1 Form C SPDT contact arrangement offers versatility in switching. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand challenging environments. Utilizing a low coil current of .03 A and a coil voltage of 115 VAC, it provides efficient power consumption. With a maximum switching voltage of 115/200 VAC (50-400 Hz) and reliable socket pin terminal configuration, this relay is essential for power management in various industrial settings. Rest assured of its quality as it meets industry standards for RoHS compliance, making it an environmentally friendly choice. Trust in the FCA-125-DY9 relay for seamless and efficient power control in your applications.