| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617748-7 |
| Amperage: | 25 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins, 90° |
| Contact Arrangement: | 1 Form C, SPDT, 1 C/O |
| Part Aliases: | FCA-125-HX3 |
| SKU: | AMP8-1617748-7 |
8-1617748-7
Specifications
Detailed Description
Enhance your power relay system with the FCA-125-HX3, a high-performance component designed for horizontal flange mounting. Featuring a robust amperage rating of 25 A and contact material made of silver cadmium oxide (AgCdO), this relay ensures reliable conductivity. With a coil resistance of 320 Ω and a coil voltage of 28 VDC, it operates seamlessly even in challenging conditions, with an impressive temperature range of -70 to 125 °C. The terminal configuration of solder pins at 90° offers easy installation, while the 1 Form C, SPDT contact arrangement guarantees versatile functionality. Trust in the FCA-125-HX3 for efficient power management in a variety of applications.

