8-1617748-9

Heilind Number:AMP8-1617748-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1617748-9
ECAD Model:
3D Model

Description:

FCA-210-0905M=M83536/9-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617748-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-005M
SKU:AMP8-1617748-9

Detailed Description

Enhance your electronic systems with the FCA-210-0905M, a reliable power relay designed for optimal performance. With a robust amperage rating of 10A, it ensures efficient power distribution. Featuring a raised vertical flange mount, installation is convenient and secure. The contact material, silver cadmium oxide with gold plating, guarantees durable and low-resistance connections. Its 2 Form C, DPDT contact arrangement with 2 C/O terminals offers versatile switching options. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of applications. Trust in its quality construction and high performance for your electronic projects.