8-1617751-1

Heilind Number:AMP8-1617751-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1617751-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

FCA-210-AY4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617751-1
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP8-1617751-1

Detailed Description

Enhance your power relay system with the FCA-210-AY4, a high-performance component designed for reliable operation in a variety of applications. With a 10A amperage rating, this relay offers robust power handling capabilities. Its raised vertical flange mount ensures secure installation, while the silver cadmium oxide contacts guarantee efficient conductivity. Featuring a 2 Form C, DPDT contact arrangement with 2 C/O contacts, it provides versatile switching options. The 28VDC coil voltage and 320Ω coil resistance make it suitable for diverse voltage requirements. Built to withstand extreme temperatures ranging from -70 to 125°C, it is ideal for use in demanding environments. Terminal configuration with socket pins offers convenient connectivity. Upgrade your relay setup with this high-quality component that delivers performance and durability.