| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617751-2 |
| Amperage: | 10 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 320 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP8-1617751-2 |
8-1617751-2
Specifications
Detailed Description
Introducing the FCA-210-AZ3 Power Relay, a reliable and durable component designed for high-performance applications. With a rated amperage of 10 A and silver cadmium oxide contacts, this relay ensures efficient power transmission. Its compact design features no brackets for easy installation, while the socket pin terminal configuration offers versatile connectivity. Operating at a wide temperature range from -70 to 125 °C, it is suitable for use in various environments. The double-pole, double-throw contact arrangement provides flexibility in switching operations, with two normally closed and two normally open contacts. RoHS compliant, this relay meets international environmental standards, making it a sustainable choice for your projects. Trust in the FCA-210-AZ3 for reliable power control in your applications.

