8-1617751-3

Heilind Number:AMP8-1617751-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617751-3
ECAD Model:
3D Model

Description:

FCA-210-AZ4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617751-3
Amperage:10 A
Mount Type:No Brackets
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP8-1617751-3

Detailed Description

Meet the FCA-210-AZ4 power relay, a reliable component designed for high-performance applications. With a contact arrangement of 2 Form C, DPDT, and 2 C/O, this relay offers versatile switching capabilities. Featuring a silver cadmium oxide (AgCdO) contact material, it ensures low resistance and long-term reliability. Operating at a maximum amperage of 10 A and a coil voltage of 28 VDC, it provides efficient power control. The coil resistance of 320 Ω and an operating temperature range of -70 to 125 °C make it suitable for harsh environments. With socket pin terminal configuration and RoHS compliance, the FCA-210-AZ4 is easy to install and environmentally friendly. Trust in this power relay for your critical power switching needs.