8-1617751-4

Heilind Number:AMP8-1617751-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617751-4
ECAD Model:
3D Model

Description:

FCA-210-BX3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617751-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:320 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP8-1617751-4

Detailed Description

Introducing the FCA-210-BX3 Power Relay, a reliable component designed for high-performance applications. With a maximum amperage of 10 A and a horizontal flange mount, this relay is ideal for efficient power management. Featuring silver cadmium oxide contacts with gold plating, it ensures excellent conductivity and durability. The coil resistance of 320 Ω and coil voltage of 28 VDC provide efficient operation, while the 2 Form C (DPDT) contact arrangement offers versatile switching capabilities. Operating in a wide temperature range from -70 to 125 °C, it is suitable for harsh environments. With solder pin terminals and RoHS compliance, this relay is easy to install and environmentally friendly. Perfect for a variety of industrial and commercial applications, the FCA-210-BX3 Power Relay guarantees reliable performance.