8-1617755-3
FCA-410-AY3
Enhance circuit control with our FCA-410-AY3 Power Relay, designed for high-performance applications. Featuring a robust 10 A amperage and a Raised Vertical Flange Mount for secure installation, this relay ensures reliable operation even in demanding environments. Crafted with Silver Cadmium Oxide (AgCdO) contact material, it guarantees efficient power transmission. With a coil resistance of 290 Ω and a coil voltage of 28 VDC, it offers precise control. Its 4 Form C, 4PDT, 4 C/O contact arrangement allows for versatile connectivity. Operating smoothly in temperatures ranging from -70 to 125 °C, this relay is suitable for a wide range of industrial settings. Trust in its quality and performance for your power relay needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617755-3 |
Amperage: | 10 A |
Mount Type: | Raised Vertical Flange Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 290 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Socket Pin(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
SKU: | AMP8-1617755-3 |
series: | CII FCA-410 Series |
Auxiliary Contacts: | Without |
Terminal Plating: | Gold |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | Without |
Coil Suppression Diode: | Without |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617755-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |