| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617758-1 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP8-1617758-1 |
8-1617758-1
Specifications
Detailed Description
Introducing the FCB-205-CX3 relay, a high-performance component designed for demanding power relay applications. With a contact rating of 5A and a contact arrangement of 2 Form C (DPDT), this relay offers versatile switching capabilities. Featuring a durable Silver Cadmium Oxide (AgCdO) contact material and a secure Horizontal Flange Mount, it ensures reliable performance in harsh environments. The coil operates at a resistance of 500 Ω and a voltage of 28 VDC, making it suitable for a wide range of power systems. With an operating temperature range of -70 to 125 °C, this relay is built to withstand extreme conditions. The terminal configuration includes Solder Hook(s) for easy installation. Although not RoHS compliant, this relay is an essential component for power relay applications. Upgrade your system with the FCB-205-CX3 relay for efficient and dependable performance.

