| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617758-4 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 500 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP8-1617758-4 |
8-1617758-4
Specifications
Detailed Description
Upgrade your power relay with the FCB-205-CY4, a high-performance component designed for optimal functionality in a range of applications. With a durable construction and silver cadmium oxide contacts, this relay ensures reliable operation even in harsh environments. Featuring a raised vertical flange mount, it offers easy installation and secure placement. The 2 Form C, DPDT contact arrangement provides versatility for switching applications, while the 5A amperage rating guarantees efficient power handling. Designed for longevity, this relay is built to withstand extreme temperatures from -70 to 125°C, making it suitable for industrial and automotive use. With solder hook terminal configuration and RoHS compliance, it meets international standards for environmental responsibility. Trust in the FCB-205-CY4 for dependable performance in your power relay systems.

