8-1617758-9

Heilind Number:AMP8-1617758-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1617758-9
ECAD Model:
3D Model

Description:

FCB-205-HX3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617758-9
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:500 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
SKU:AMP8-1617758-9

Detailed Description

Introducing the FCB-205-HX3, a high-performing power relay designed for critical applications. With a robust amperage rating of 5A and a durable Silver Cadmium Oxide contact material, this relay ensures reliable performance even in harsh environments. Featuring a Horizontal Flange Mount for easy installation, it offers versatility in various systems. The 2 Form C, DPDT contact arrangement with 2 C/O configuration provides efficient switching capabilities. Operating at a wide temperature range from -70 to 125°C, it is suitable for extreme conditions. Equipped with Solder Hook(s) for secure connections, this relay guarantees long-lasting durability. Non-RoHS compliant, it meets stringent quality standards for optimal reliability. Upgrade your power relay system with the FCB-205-HX3 for dependable operation in demanding industrial settings.