| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617760-1 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Hook(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-021M |
| SKU: | AMP8-1617760-1 |
8-1617760-1
Specifications
Detailed Description
Enhance your electronic systems with the FCB-405-0621M power relay. Engineered for optimal performance, this relay features a 4 Form C, 4PDT contact arrangement, providing reliable switching capabilities. With a raised vertical flange mount design and solder hook terminals, installation is convenient and secure. The silver cadmium oxide contacts ensure long-lasting durability, while the 5A amperage rating allows for efficient power handling. Operating flawlessly in a wide temperature range from -70 to 125°C, this relay is suitable for various applications. With a coil resistance of 400Ω and a coil voltage of 28VDC, it offers precise control and responsiveness. Trust in the quality and functionality of this power relay for your project needs.

