| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617760-2 |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-022L |
| SKU: | AMP8-1617760-2 |
8-1617760-2
Specifications
Detailed Description
Elevate your power relay game with the FCB-405-0622L model, boasting a robust construction and high-performance specifications. Designed for durability and reliability, this relay features a raised vertical flange mount for easy installation. With a contact material of Silver Cadmium Oxide (AgCdO), it ensures efficient power flow and longevity. Operating at an amperage of 5A and a coil voltage of 28VDC, it's suitable for a wide range of applications. The 4 Form C, 4PDT contact arrangement offers versatility, while the wide operating temperature range of -70 to 125°C ensures consistent performance in various environments. Trust in the FCB-405-0622L for your power relay needs.

