| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity FCB-405-0622M |
| Amperage: | 5 A |
| Mount Type: | Raised Vertical Flange Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 400 Ω |
| Coil Voltage: | 28 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Socket Pin(s) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Part Aliases: | M83536/6-022M FCB-405-0622M |
| SKU: | AMP8-1617760-3 |
FCB-405-0622M
Specifications
Detailed Description
Elevate your power relay needs with this durable Raised Vertical Flange Mount device, engineered for reliable performance in demanding environments. Boasting a coil voltage of 28 VDC and a low resistance of 400 Ω, this relay is designed for efficient operation, drawing a maximum amperage of 5 A. Its Silver Cadmium Oxide (AgCdO) contacts ensure high conductivity and longevity, making it ideal for critical applications. With a contact arrangement of 4 Form C (4PDT), providing 4 C/O contacts, and a terminal configuration suitable for Socket Pins, this relay offers versatile connectivity options. Operating seamlessly in a wide temperature range from -70 to 125 °C, it guarantees consistent functionality even in extreme conditions. Trust in the FCB-405-0622M=M83536/6-022M for superior performance in power control and distribution systems.

