8-1617760-7
FCB-405-0628M=M83536/6-028M
Enhance your power relay system with the FCB-405-0628M, also known as the M83536/6-028M. This robust component boasts a 5 A amperage capacity and features a durable silver cadmium oxide (AgCdO) contact material, ensuring reliable performance in demanding environments. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, it offers efficient operation while maintaining a wide operating temperature range from -70 to 125 °C. The terminal configuration with solder hook(s) and 4 Form C, 4PDT, 4 C/O contact arrangement make it versatile for various applications. Trust in its quality and functionality for your power relay needs. Note: This product is not RoHS compliant.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1617760-7 |
Amperage: | 5 A |
Mount Type: | No Brackets |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Coil Resistance: | 400 Ω |
Coil Voltage: | 28 VDC |
Operating Temperature Range: | -70 - 125 °C |
Terminal Configuration: | Solder Hook(s) |
Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
Part Aliases: | M83536/6-028M |
SKU: | AMP8-1617760-7 |
Auxiliary Contacts: | Without |
Terminal Plating: | Tin-Lead |
Actuating System: | DC |
Coil Magnetic System: | Polarized, Monostable |
Shock: | 200G's, 6ms |
Vibration: | 30G's, 70 - 3000Hz |
Back EMF Suppression: | With |
Coil Suppression Diode: | With |
Product Type: | Relay |
Relay Type: | Military/Aerospace Mid-Range |
Enclosure Type: | Hermetically Sealed |
Supplier Product: | Mid-Range Relays |
Part Alias: | 8-1617760-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |