8-1617760-8

Heilind Number:AMP8-1617760-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617760-8
ECAD Model:
3D Model

Description:

FCB-405-0633M=M83536/6-033M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617760-8
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:1275 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/6-033M
SKU:AMP8-1617760-8

Detailed Description

Enhance your electronic systems with the FCB-405-0633M relay, offering reliable performance and precise control. Designed for critical applications, this power relay features a 4 Form C contact arrangement, providing four poles with double throw capability for versatile switching. With a current rating of 5 A and a coil resistance of 1275 Ω, it ensures efficient operation and long-lasting durability. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and resistance to corrosion. Its horizontal flange mount design and solder pin terminals facilitate easy installation, while the 48 VDC coil voltage and wide operating temperature range of -70 to 125 °C make it suitable for demanding environments. Meeting stringent quality standards, this relay is a dependable choice for aerospace, defense, and industrial applications.