8-1617783-2

Heilind Number:AMP8-1617783-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617783-2
ECAD Model:
3D Model

Description:

FCB-405-BY4 RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617783-2
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:400 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP8-1617783-2

Detailed Description

Enhance your power system with the FCB-405-BY4 Relay, a high-performance component designed for reliability in demanding environments. With a 5 A amperage rating, this relay ensures seamless power flow, while its Raised Vertical Flange Mount design offers easy installation. The Silver Cadmium Oxide (AgCdO) contact material guarantees efficient conductivity, making it ideal for critical applications. Operating flawlessly even in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh conditions. Featuring a 4 Form C, 4PDT contact arrangement, it provides versatile connectivity options. Crafted with solder pins for secure attachment, it offers convenience in setup. Rest assured of its quality and compliance with standards, as it meets RoHS requirements. Elevate your power relay system with this reliable and efficient component.