8-1617784-0

Heilind Number:AMP8-1617784-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617784-0
ECAD Model:
3D Model

Description:

FCB-205-0111M=M83536/1-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617784-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-011M
SKU:AMP8-1617784-0

Detailed Description

Enhance your power relay systems with the FCB-205-0111M, a high-performance component designed for reliable switching operations. Featuring a contact rating of 5 A and made with Silver Cadmium Oxide contact material coated in Gold Plating, this relay ensures efficient conductivity and longevity. With a coil resistance of 125 Ω and a coil voltage of 12 VDC, it offers optimal control in various applications. The DPDT contact arrangement with 2 C/O configuration allows for versatile connectivity. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, this relay is built to withstand harsh environments. Equipped with solder hook terminals, installation is convenient and secure. Compliant with RoHS regulations, it meets high standards of environmental responsibility. Also known as M83536/1-011M, this relay is a crucial component in power systems, guaranteeing performance and durability.