8-1617784-2

Heilind Number:AMP8-1617784-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617784-2
ECAD Model:
3D Model

Description:

FCB-205-0112M=M83536/1-012M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617784-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-012M
SKU:AMP8-1617784-2

Detailed Description

Enhance your power relay system with the FCB-205-0112M model, boasting a robust design and high-performance capabilities. With a contact material of Silver Cadmium Oxide featuring Gold Plating, this relay ensures optimal conductivity and durability. Operating at an amperage of 5A and a coil voltage of 12VDC, it offers reliable performance in various applications. The DPDT 2 Form C contact arrangement provides versatility, while the Plain Case mount type simplifies installation. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200 VAC (400 Hz), this relay is suitable for demanding environments. The terminal configuration of Socket Pin(s) and RoHS compliance further enhance its appeal. Upgrade your relay system with the FCB-205-0112M for efficient and dependable operation.