8-1617784-3

Heilind Number:AMP8-1617784-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617784-3
ECAD Model:
3D Model

Description:

FCB-205-0113L=M83536/1-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617784-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-013L
SKU:AMP8-1617784-3

Detailed Description

Enhance your power relay systems with the FCB-205-0113L, a high-performance component designed for reliability in a wide range of applications. With a 5A amperage rating and raised vertical flange mount, this relay ensures secure and efficient operation. The contacts, made of silver cadmium oxide with gold plating, guarantee excellent conductivity and longevity. Featuring a coil resistance of 125Ω and a coil voltage of 12VDC, it offers stable performance under demanding conditions. With a maximum switching voltage of 115/200VAC (400Hz) and an operating temperature range of -70 to 125°C, this relay is suitable for use in harsh environments. The terminal configuration with solder pins allows for easy installation, while the 2 Form C, DPDT, 2 C/O contact arrangement provides versatile switching options. Though not RoHS compliant, this relay, also known as M83536/1-013L, is a dependable choice for power relay applications.