8-1617784-5

Heilind Number:AMP8-1617784-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617784-5
ECAD Model:
3D Model

Description:

FCB-205-0114L=M83536/1-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617784-5
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-014L
SKU:AMP8-1617784-5

Detailed Description

Elevate your electronic systems with the FCB-205-0114L Power Relay, a high-performance component designed for precision switching and control. Featuring a raised vertical flange mount for seamless integration, this relay offers a reliable contact arrangement of 2 Form C, DPDT, 2 C/O, ensuring efficient signal routing. With a silver cadmium oxide contact material and gold plating, it guarantees low resistance and enhanced durability. Operating at an amperage of 5A and a coil voltage of 12VDC, it delivers consistent and efficient performance. Its wide temperature range of -70 to 125°C and robust construction make it suitable for even the most demanding environments. Whether you're in aerospace, defense, or industrial applications, the FCB-205-0114L is the perfect choice for critical power relay needs. Rest assured, it meets the highest quality standards for reliability and performance.