8-1617784-6

Heilind Number:AMP8-1617784-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1617784-6
ECAD Model:
3D Model

Description:

FCB-205-0114M=M83536/1-014M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617784-6
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:125 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/1-014M
SKU:AMP8-1617784-6

Detailed Description

Enhance your power relay system with the FCB-205-0114M, a high-performance component designed for precision and reliability in various applications. With a sturdy Raised Vertical Flange Mount construction, this relay ensures secure installation and efficient operation. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees optimal conductivity and longevity. The 2 Form C, DPDT contact arrangement provides versatility in switching, with 2 C/O contacts for enhanced functionality. Operating seamlessly at temperatures ranging from -70 to 125 °C, it offers durability in demanding environments. Featuring a coil resistance of 125 Ω and a coil voltage of 12 VDC, this relay delivers consistent performance. With a maximum switching voltage of 115/200 VAC at 400 Hz, it meets the requirements of power-intensive systems. Terminal configuration is made easy with Solder Hook(s), ensuring convenient installation. Trusted for its quality and performance, this relay is a valuable asset in power relay applications.