| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1617784-9 |
| Amperage: | 5 A |
| Mount Type: | Horizontal Flange Mount |
| Contact Material: | Silver Cadmium Oxide with Gold Plating |
| Coil Resistance: | 125 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 115/200 VAC (400 Hz) |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Part Aliases: | M83536/1-016L |
| SKU: | AMP8-1617784-9 |
8-1617784-9
| Heilind Number: | AMP8-1617784-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1617784-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical systems with the FCB-205-0116L relay, a powerful component designed for reliable performance. With a 5A amperage capacity and horizontal flange mount configuration, this relay is perfect for a variety of applications. Its silver cadmium oxide with gold plating contact material ensures efficient conductivity, while the 125Ω coil resistance and 12VDC coil voltage offer optimal control. Operating smoothly in temperatures ranging from -70 to 125°C, and featuring a 2 Form C, DPDT contact arrangement, this relay provides versatile functionality. Trust in its quality construction and enhance your power relay setup.

