8-1617785-4

Heilind Number:AMP8-1617785-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617785-4
ECAD Model:
3D Model

Description:

FCA-410-1606L=M83536/16-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617785-4
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-006L
SKU:AMP8-1617785-4

Detailed Description

Experience reliable power switching with our FCA-410-1606L=M83536/16-006L relay. Designed for high-performance applications, this 4 Form C, 4PDT relay features a robust construction with Silver Cadmium Oxide contacts, ensuring longevity and efficient power delivery. With a maximum switching voltage of 115/200 VAC and a 10A amperage rating, it can handle demanding power requirements with ease. The raised vertical flange mount makes installation convenient, while the socket pin terminal configuration allows for easy connectivity. Operating in a wide temperature range from -70 to 125°C, this relay is suitable for use in various environments. Certified for quality and compliance, it guarantees superior performance in critical power relay applications.