8-1617785-5

Heilind Number:AMP8-1617785-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617785-5
ECAD Model:
3D Model

Description:

FCA-410-1606M=M83536/16-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617785-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-006M
SKU:AMP8-1617785-5

Detailed Description

Experience exceptional power and precision with our FCA-410-1606M=M83536/16-006M relay, designed for high-performance applications. Boasting a robust amperage of 10 A and a raised vertical flange mount, this relay ensures reliable operation in diverse settings. Crafted with silver cadmium oxide contacts plated with gold, it guarantees optimal conductivity and longevity. With a coil resistance of 18 Ω and a coil voltage of 6 VDC, it offers efficient signal processing. Its 4 Form C, 4PDT contact arrangement provides versatility, while its wide operating temperature range of -70 to 125 °C makes it suitable for harsh environments. Whether you're in aerospace, industrial, or automotive sectors, this relay is the perfect choice for your power switching needs.