8-1617785-7

Heilind Number:AMP8-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:8-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1607M=M83536/16-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617785-7
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-007M
SKU:AMP8-1617785-7

Detailed Description

Enhance your power relay system with the FCA-410-1607M, a high-performance component designed for precision and reliability. Featuring a 4 Form C contact arrangement with 4PDT functionality, this relay offers versatile switching capabilities for a variety of applications. With a maximum amperage of 10 A and a coil voltage of 6 VDC, it delivers efficient power management. The contact material, Silver Cadmium Oxide with Gold Plating, ensures optimal conductivity and longevity. Suitable for horizontal flange mounting, it is easily integrated into electronic setups. Operating in a wide temperature range from -70 to 125 °C, this relay is built to withstand harsh environmental conditions. Trust in its performance and durability for your power relay needs.