8-1617785-8

Heilind Number:AMP8-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617785-8
ECAD Model:
3D Model

Description:

FCA-410-1608L=M83536/16-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617785-8
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-008L
SKU:AMP8-1617785-8

Detailed Description

Experience reliable power control with the FCA-410-1608L=M83536/16-008L relay. Featuring a sturdy Horizontal Flange Mount design, this 10A relay is built for optimal performance in demanding environments. Its contacts are crafted from Silver Cadmium Oxide with Gold Plating, ensuring efficient conductivity and durability. With a coil resistance of 18Ω and a coil voltage of 6VDC, it offers seamless operation. The maximum switching voltage of 115/200VAC (60-400 Hz) and an operating temperature range of -70 to 125°C make it suitable for a wide range of applications. The terminal configuration includes Solder Hook(s), and the contact arrangement is 4 Form C, 4PDT, 4 C/O. Trust in the quality and functionality of this relay for your power control needs.