8-1617785-9

Heilind Number:AMP8-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1608M=M83536/16-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617785-9
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:18 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-008M
SKU:AMP8-1617785-9

Detailed Description

Enhance your power relay system with the FCA-410-1608M model, also known as M83536/16-008M. This high-performance relay features a 10A amperage capacity, making it ideal for a range of power applications. Its horizontal flange mount design ensures easy installation, while the silver cadmium oxide contact material with gold plating guarantees reliable conductivity. With a coil resistance of 18Ω and a coil voltage of 6VDC, this relay offers efficient operation. It boasts a contact arrangement of 4 Form C, 4PDT, 4 C/O, allowing for versatile connectivity. Rated for use in extreme conditions, with an operating temperature range of -70 to 125°C, this relay is suitable for a variety of environments. The terminal configuration includes solder hook(s) for secure connections. While not RoHS compliant, its performance and durability make it a valuable component for power relay systems. Elevate your relay setup with the FCA-410-1608M power relay.