8-1617786-0

Heilind Number:AMP8-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-0
ECAD Model:
3D Model

Description:

FCB-405-0502M=M83536/5-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-0
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-002M
SKU:AMP8-1617786-0

Detailed Description

Enhance your power relay capabilities with the FCB-405-0502M. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile functionality for your applications. With a rugged construction and a mount type of Plain Case, it is designed for reliable performance in demanding environments. The contact material, Silver Cadmium Oxide with Gold Plating, ensures efficient conductivity and durability. Operating at a coil voltage of 6 VDC and a coil resistance of 25 Ω, it delivers consistent power control. With a maximum switching voltage of 115/200 VAC (400 Hz) and an operating temperature range of -70 to 125 °C, this relay is suitable for a wide range of industrial settings. Its terminal configuration of Solder Hook(s) allows for easy installation. Trust in the FCB-405-0502M for your power relay needs.