8-1617786-2

Heilind Number:AMP8-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-2
ECAD Model:
3D Model

Description:

FCB-405-0503M=M83536/5-003M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-2
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-003M
SKU:AMP8-1617786-2

Detailed Description

Enhance your power relay systems with the FCB-405-0503M, featuring a robust 4 Form C, 4PDT contact arrangement for efficient operation. With a low coil resistance of 25 Ω and a coil voltage of 6 VDC, this relay ensures reliable performance in various applications. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees superior conductivity and longevity. Operating smoothly in extreme temperatures ranging from -70 to 125 °C, it's suitable for demanding environments. Designed for plain case mounting and equipped with Socket Pin(s) terminal configuration, it offers easy installation. With a maximum switching voltage of 115/200 VAC (400 Hz), this relay is ideal for power control tasks. While not RoHS compliant, its quality and performance are unmatched, making it a top choice for power relay solutions.