8-1617786-3

Heilind Number:AMP8-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-3
ECAD Model:
3D Model

Description:

FCB-405-0504L=M83536/5-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-3
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-004L
SKU:AMP8-1617786-3

Detailed Description

Elevate your power relay needs with the FCB-405-0504L, a high-performance component designed for seamless vertical flange mounting. Featuring a robust construction, this relay ensures reliable operation with a contact material of Silver Cadmium Oxide with Gold Plating. With an amperage of 5A and a coil resistance of 25Ω, it offers efficient power handling, while the 6VDC coil voltage enables versatile compatibility. Meeting stringent quality standards, it is ideal for demanding environments with an operating temperature range of -70 to 125°C. The 4 Form C, 4PDT contact arrangement provides versatility in switching applications, with a maximum switching voltage of 115/200VAC at 400Hz. Trust in the performance and durability of this power relay for your critical systems.