8-1617786-4

Heilind Number:AMP8-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-4
ECAD Model:
3D Model

Description:

FCB-405-0504M=M83536/5-004M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-4
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-004M
SKU:AMP8-1617786-4

Detailed Description

Enhance your power relay systems with the FCB-405-0504M, a robust component designed for efficient operations in a wide range of environments. With a current rating of 5 A and a raised vertical flange mount, this relay offers secure and reliable performance. The contact material, featuring silver cadmium oxide with gold plating, ensures high conductivity and durability. Operating seamlessly at coil voltages of 6 VDC, it can withstand temperatures ranging from -70 to 125 °C. Its 4 Form C, 4PDT contact arrangement provides versatile connectivity options, making it ideal for various applications. Trust in this quality relay for your power management needs.