8-1617786-6

Heilind Number:AMP8-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-6
ECAD Model:
3D Model

Description:

FCB-405-0505M=M83536/5-005M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-6
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-005M
SKU:AMP8-1617786-6

Detailed Description

Introducing the FCB-405-0505M=M83536/5-005M, a high-performance power relay designed for optimal functionality in various applications. Featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay offers versatile switching capabilities. With a current rating of 5A and a coil resistance of 25 Ω, it ensures efficient power management. The silver cadmium oxide contacts with gold plating guarantee reliable conductivity, while the raised vertical flange mount type facilitates easy installation. Operating at a wide temperature range of -70 to 125 °C, and with a coil voltage of 6 VDC, this relay is suited for demanding environments. Its RoHS non-compliance may be a consideration for some users. Whether used in industrial machinery, telecommunications, or aerospace systems, the FCB-405-0505M=M83536/5-005M delivers dependable performance.