8-1617786-8

Heilind Number:AMP8-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-8
ECAD Model:
3D Model

Description:

FCB-405-0506M=M83536/5-006M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-8
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-006M
SKU:AMP8-1617786-8

Detailed Description

Enhance your power relay systems with the FCB-405-0506M, a high-performance component designed for precision and reliability. Featuring a raised vertical flange mount for easy installation, this relay boasts a contact arrangement of 4 Form C, 4PDT, 4 C/O, allowing for versatile connectivity options. With a maximum switching voltage of 115/200 VAC (400 Hz) and a coil voltage of 6 VDC, it ensures efficient operation in various applications. The contact material, silver cadmium oxide with gold plating, guarantees optimal conductivity and durability. With a low coil resistance of 25 Ω and an extensive operating temperature range of -70 to 125 °C, this relay is suitable for demanding environments. Its terminal configuration, utilizing socket pins, offers secure connections. Trust in the FCB-405-0506M for superior performance in your power relay setups.