8-1617786-9

Heilind Number:AMP8-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1617786-9
ECAD Model:
3D Model

Description:

FCB-405-0507L=M83536/5-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617786-9
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-007L
SKU:AMP8-1617786-9

Detailed Description

Enhance your power relay system with the FCB-405-0507L, a reliable component designed for seamless performance. Featuring a horizontal flange mount, this relay offers easy installation and secure placement. With an amperage of 5 A, it ensures efficient power transmission, while the contact material of Silver Cadmium Oxide with Gold Plating guarantees long-lasting durability. The 4 Form C, 4PDT contact arrangement provides versatile connectivity options, making it suitable for various applications. Operating in a wide temperature range from -70 to 125 °C, it can withstand harsh environmental conditions. The coil resistance of 25 Ω and coil voltage of 6 VDC optimize energy efficiency, while the maximum switching voltage of 115/200 VAC (400 Hz) ensures reliable operation. Complete with solder pins for easy connectivity, this power relay is a dependable choice for your electronic projects. Please note that it is not RoHS compliant.