8-1617787-2

Heilind Number:AMP8-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1617787-2
ECAD Model:
3D Model

Description:

FCA-210-0902M=M83536/9-002M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617787-2
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-002M
SKU:AMP8-1617787-2

Detailed Description

Experience reliable power control with our FCA-210-0902M relay. Designed for high-performance applications, this DPDT relay features a durable Plain Case mount type and a contact arrangement of 2 Form C, 2 C/O, ensuring efficient switching capabilities. With a silver cadmium oxide contact material enhanced by gold plating, it offers superior conductivity and longevity. Operating at a maximum switching voltage of 115/200 VAC, and boasting a coil resistance of 20 Ω, this relay can handle demanding tasks with ease. Its solder hook terminal configuration allows for secure connections, while the wide operating temperature range of -70 to 125 °C ensures reliability in various environments. Trust in the quality and performance of this relay for your power control needs.