8-1617787-5

Heilind Number:AMP8-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617787-5
ECAD Model:
3D Model

Description:

FCA-210-0904L=M83536/9-004L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617787-5
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-004L
SKU:AMP8-1617787-5

Detailed Description

Enhance your power relay system with the FCA-210-0904L=M83536/9-004L, a high-performance component designed to meet your industrial needs. With a robust amperage rating of 10A and reliable Silver Cadmium Oxide contacts plated with Gold, this relay ensures efficient power transmission. Its Raised Vertical Flange Mount design offers easy installation, while the DPDT (2 Form C) contact arrangement provides versatile switching capabilities. Operating smoothly at temperatures ranging from -70 to 125°C, and with a coil resistance of 20Ω and coil voltage of 6VDC, this relay guarantees optimal performance even in harsh environments. Trust in its durability and functionality for seamless power control in your applications.