8-1617787-8

Heilind Number:AMP8-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:8-1617787-8
ECAD Model:
3D Model

Description:

FCA-210-0906L=M83536/9-006L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617787-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-006L
SKU:AMP8-1617787-8

Detailed Description

Enhance your electronic systems with the FCA-210-0906L, a high-performance power relay designed for precision and reliability. Featuring a raised vertical flange mount for easy installation, this relay offers a seamless connection with its socket pin terminal configuration. With a contact arrangement of 2 Form C, DPDT, 2 C/O, it provides versatile switching capabilities, while the silver cadmium oxide with gold plating contact material ensures optimal conductivity. Operating at an amperage of 10 A and a coil voltage of 6 VDC, it can handle demanding loads with ease. Tested for durability in extreme conditions, this relay has an operating temperature range of -70 to 125 °C, making it suitable for a wide range of applications. Upgrade your power management system with the FCA-210-0906L and experience efficient and uninterrupted performance.