TD228-3001P
TD228-3001P=TDFO 3 SEC
Enhance your operational control with our TD228-3001P Time Delay Relay. Designed for precision, this device features a Delay on Operate operation type with a fixed 3-second delay time, perfect for various applications. With an amperage of 10A at 28VDC or 115VAC, it ensures reliable performance. The hermetic sealed metallic enclosure guarantees durability in any environment, while the raised vertical flange mount offers easy installation. Measuring at 1.015 x 1.015 x 1 inches, it's compact yet powerful. Its 2 Form C (DPDT) contact arrangement provides versatile connectivity. Trust in the repeatability of ±10% for consistent results. Ideal for industrial use, this relay is a dependable component for your automation needs. Please note this product is not RoHS compliant. Elevate your control systems with the TD228-3001P Time Delay Relay.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TD228-3001P |
Amperage: | 10 A at 28 VDC, 115 VAC |
Mount Type: | Raised Vertical Flange Mount |
Operation Type: | Delay on Operate |
Repeatability: | ±10% |
Termination Type: | Solder Pin Terminal |
Status Indicator: | None |
Enclosure: | Hermetic Sealed Metallic |
Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 3 seconds |
Input Voltage: | 28 VDC |
Control Type: | Fixed |
SKU: | AMP8-1617805-1 |
Multiple Timing Ranges: | Without |
Contact Base Material: | Silver Cadmium Oxide |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Operating Temperature Range: | -55 - 125 °C |
Supplier Product: | Time Delay Relays |
Part Alias: | 8-1617805-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |