| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TD229-5001P |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 5 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP8-1617807-4 |
TD229-5001P
Specifications
Detailed Description
Enhance your electronic systems with the TD229-5001P Time Delay Relay, a reliable component designed for precision timing applications. With a delayed on-release operation type and a fixed 5-second delay time, this relay offers seamless control in various settings. Boasting a hermetic sealed metallic enclosure, it ensures durability and protection in harsh environments. Its DPDT contact arrangement and 10A rating at 28VDC/115VAC make it suitable for a wide range of industrial and commercial uses. Featuring solder pin terminals for easy installation, this relay guarantees efficient performance with ±10% repeatability. Upgrade your relay system with this high-quality component, essential for maintaining accurate timing functions.

