8-1617808-0

Heilind Number:AMP8-1617808-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1617808-0
ECAD Model:
3D Model

Description:

TD229-9002P= TDFR 90 SEC M83726/29-9002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617808-0
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:90 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP8-1617808-0

Detailed Description

Enhance your circuit control with the TD229-9002P Time Delay Relay, designed for precision performance. Operating at 10 A with 28 VDC or 115 VAC input, this relay offers versatile connectivity with its Solder Pin Terminal termination. Its Delay on Release operation, coupled with a 90-second delay time, ensures reliable timing functions. The hermetically sealed metallic enclosure guarantees durability in harsh environments, while the Raised Vertical Flange Mount design facilitates easy installation. With a contact arrangement of 2 Form C (DPDT), this relay delivers efficient switching capabilities. Trust in its ±10% repeatability and fixed control type for consistent and accurate performance. This product is not RoHS compliant. Elevate your relay system with the TD229-9002P.