8-1617808-4

Heilind Number:AMP8-1617808-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1617808-4
ECAD Model:
3D Model

Description:

TD230C-2002TZ=TDAO 2 TO 20 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617808-4
Amperage:10 A at 28 VDC, 115 VAC
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP8-1617808-4

Detailed Description

Experience precise timing control with our TD230C-2002TZ Time Delay Relay. This high-performance device offers a delay range from 2 to 20 seconds, perfect for various applications requiring accurate operation sequencing. Featuring a DPDT contact arrangement and 10A switching capability at 28VDC or 115VAC, it ensures reliable performance in demanding environments. The hermetically sealed metallic enclosure guarantees robust protection, while the solder pin terminals facilitate easy installation. With adjustable control and ±10% repeatability, this relay is a versatile solution for delay on operate tasks. Trust in its quality and efficiency for your time-sensitive operations. (Note: This product is not RoHS compliant.)