8-1617814-5

Heilind Number:AMP8-1617814-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1617814-5
ECAD Model:
3D Model

Description:

TD229-3003S=TDFR 300 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1617814-5
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:300 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP8-1617814-5

Detailed Description

Enhance your control systems with the TD229-3003S, a high-performance time delay relay designed for precision timing applications. Featuring a delay time of 300 seconds, this relay ensures accurate operation in a variety of settings. With a contact arrangement of 2 Form C (DPDT), it offers versatile switching capabilities with two normally open and two normally closed contacts. The hermetically sealed metallic enclosure guarantees durability and protection in harsh environments. Operating at 10A at 28VDC or 115VAC, this relay is suitable for a wide range of industrial and commercial uses. Its raised vertical flange mount and solder hook terminals facilitate easy installation. Trust in the TD229-3003S for reliable, efficient, and RoHS-compliant time delay control. Elevate your systems with this essential component.