8-1618107-4

Heilind Number:AMP8-1618107-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1618107-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

WOUVT-3-208AC=RELAY, OVER/UNDERVOLTAGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1618107-4
Mount Type:Flanged
Termination Type:Screw Terminals
Contact Current Rating:5 A
Operating Temperature Range:-40 - 70 °C
Dimensions:114.3 x 92.7 x 76.2 mm, 4.5 x 3.625 x 3 in
Contact Arrangement:1 NC, 1 NO
Input Voltage:208 VAC
Operating Voltage:228 V
Phase:Three
SKU:AMP8-1618107-4

Detailed Description

Ensure optimal protection for your electrical systems with the WOUVT-3-208AC=RELAY, designed for over/undervoltage monitoring in three-phase setups. This flanged relay guarantees reliable performance with a contact current rating of 5 A and operates seamlessly within a wide temperature range of -40 to 70 °C. Featuring screw terminals for easy installation, it offers 1 NC and 1 NO contact arrangement for versatile application. With an input voltage of 208 VAC and operating voltage of 228 V, this relay is essential for safeguarding your equipment. Rest assured of its quality as it complies with RoHS standards. Dimensions of 114.3 x 92.7 x 76.2 mm (4.5 x 3.625 x 3 in) make it suitable for various industrial settings, ensuring efficient protection in critical environments.