8-1618278-1

Heilind Number:AMP8-1618278-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1618278-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KC-8/12VDC=RELAY, VACUUM, SPDT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1618278-1
Series:Kilovac KC
Mount Type:Flanged
Maximum Voltage:12 VDC
Coil Resistance:48 Ω
Coil Voltage:12 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:30 A
Contact Arrangement:1 Form C, SPDT
Coil Termination:Turret Terminals
Power Termination:Bifurcated Terminals
SKU:AMP8-1618278-1

Detailed Description

Enhance your circuitry with the KC-8/12VDC=RELAY, a powerful SPDT vacuum relay from the Kilovac KC series. Operating at a maximum voltage of 12 VDC, this high-performance component boasts a coil resistance of 48 Ω and a coil voltage of 12 VDC, ensuring reliable functionality. With a contact current rating of 30 A and a contact arrangement of 1 Form C, SPDT, it offers robust switching capabilities. Featuring flanged mounting and turret terminals for easy installation, it is ideal for various applications. RoHS compliance underscores its commitment to environmental responsibility. Elevate your relay needs with this top-of-the-line component.