8-1622796-2

Heilind Number:AMP8-1622796-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1622796-2
ECAD Model:
3D Model

Description:

YR1 0.1% 17K8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622796-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:17.8 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1622796-2

Detailed Description

Achieve precise resistance with our YR1 Thin Film Resistor, boasting a tight tolerance of 0.1%. This axial-leaded component features a resistance of 17.8 KΩ, making it ideal for various electronic applications. With a power rating of 0.25 W and a rated voltage of 250 V, it ensures reliable performance. Operating seamlessly in temperatures ranging from -65 to 155 °C, it is suitable for both standard and demanding environments. The tinned copper leads provide secure connectivity, while the ±15 ppm/°C temperature coefficient guarantees stability across different operating conditions. Upgrade your circuit design with this high-quality through-hole resistor.