8-1622796-3

Heilind Number:AMP8-1622796-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1622796-3
ECAD Model:
3D Model

Description:

YR1 0.1% 182K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1622796-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:182 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP8-1622796-3

Detailed Description

Achieve precise resistance in your circuit with this YR1 0.1% 182K axial leaded resistor. With a power rating of 0.25W and a tolerance of 0.1%, it provides reliable performance in a wide operating temperature range from -65 to 155°C. The thin film element ensures accuracy, while the tinned copper leads offer easy termination. Rated for 250V, this resistor is suitable for various applications in electronics. Its compact dimensions of 6.3 x 2.3mm make it space-efficient, and with a temperature coefficient of ±15 ppm/°C, it maintains stability over time. While not RoHS compliant, it remains a high-quality choice for through hole resistor needs.